Part Details for LM311H by Motorola Semiconductor Products
Overview of LM311H by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM311H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single | 5 |
|
$9.7050 / $12.9400 | Buy Now |
|
Quest Components | Voltage Comparator, Single | 8 |
|
$7.3891 / $10.0761 | Buy Now |
|
Quest Components | Voltage Comparator, Single | 15 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Single | 16 |
|
$12.9400 / $14.5575 | Buy Now |
|
Quest Components | Voltage Comparator, Single | 157 |
|
$11.3225 / $14.5575 | Buy Now |
Part Details for LM311H
LM311H CAD Models
LM311H Part Data Attributes:
|
LM311H
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LM311H
Motorola Semiconductor Products
Comparator, 10000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |