Datasheets
LM317LIPKG3 by: Texas Instruments

100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 -40 to 125

Part Details for LM317LIPKG3 by Texas Instruments

Overview of LM317LIPKG3 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM317LIPKG3

Part # Distributor Description Stock Price Buy
DISTI # 296-50352-1-ND
DigiKey IC REG LIN POS ADJ 100MA SOT89-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1466
In Stock
  • 1 $0.9500
  • 10 $0.8460
  • 25 $0.8032
  • 100 $0.6597
  • 250 $0.6167
  • 500 $0.5450
  • 1,000 $0.4303
  • 2,000 $0.4016
  • 5,000 $0.3815
  • 10,000 $0.3672
  • 25,000 $0.3557
$0.3557 / $0.9500 Buy Now
DISTI # 595-LM317LIPKG3
Mouser Electronics Linear Voltage Regulators 3Pin 100mA Adj Vltg Reg RoHS: Compliant 1102
  • 1 $0.9500
  • 10 $0.8040
  • 100 $0.6170
  • 500 $0.5450
  • 1,000 $0.4300
  • 2,000 $0.4010
  • 5,000 $0.3810
  • 10,000 $0.3670
$0.3670 / $0.9500 Buy Now
Win Source Electronics IC REG LINEAR ADJ 0.1A SOT89-3 257520
  • 90 $0.5660
  • 220 $0.4640
  • 335 $0.4500
  • 460 $0.4350
  • 595 $0.4210
  • 800 $0.3770
$0.3770 / $0.5660 Buy Now

Part Details for LM317LIPKG3

LM317LIPKG3 CAD Models

LM317LIPKG3 Part Data Attributes

LM317LIPKG3 Texas Instruments
Buy Now Datasheet
Compare Parts:
LM317LIPKG3 Texas Instruments 100-mA, 35-V, adjustable linear voltage regulator 3-SOT-89 -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-89
Package Description HLSOF, TO-243
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2 V
Input Voltage-Max 35 V
Input Voltage-Min 3.75 V
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 5 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e3
Length 4.5 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 0.05%
Moisture Sensitivity Level 2
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 32 V
Output Voltage1-Min 1.2 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 4%
Width 2.5 mm

LM317LIPKG3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317LIPKG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317LIPKG3 by Texas Instruments

  • Please alert me when LM317LIPKG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM317LIPKG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317LIPKG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM317LIPKG3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317LIPKG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317LIPKG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: