Part Details for LM317MBTG. by onsemi
Overview of LM317MBTG. by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317MBTG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC7684
|
Newark | Voltage Regulator 37V, 0.5A, To220-3, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:3V, Input Voltage Max:40V, Product Range:-, Output Current Max:500Ma, Ic Case/Package:To-220 Rohs Compliant: Yes |Onsemi LM317MBTG. Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
1705990
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$0.2854 / $0.7892 | Buy Now |