Part Details for LM323K STEEL by Texas Instruments
Overview of LM323K STEEL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM323K STEEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM323KSTEEL-ND
|
DigiKey | IC REG LINEAR 5V 3A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$56.2695 / $65.7200 | Buy Now |
DISTI #
595-LM323KSTEEL
|
Mouser Electronics | Linear Voltage Regulators 3A 5V Fixed Output Linear Regulator 2-TO-3 0 to 125 | 0 |
|
$56.2600 / $65.7000 | Order Now |
|
Ameya Holding Limited | IC REG LDO 5V 3A TO3-2 | 522 |
|
RFQ |
Part Details for LM323K STEEL
LM323K STEEL CAD Models
LM323K STEEL Part Data Attributes
|
LM323K STEEL
Texas Instruments
Buy Now
|
Compare Parts:
LM323K STEEL
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |