Part Details for LM323K by Linear Technology
Overview of LM323K by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM323K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for LM323K
LM323K CAD Models
LM323K Part Data Attributes
|
LM323K
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM323K
Linear Technology
IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM323K
This table gives cross-reference parts and alternative options found for LM323K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM323AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs LM323AK-05 |
IP123AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323K vs IP123AK-05R1 |
LM323AK-05R1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs LM323AK-05R1 |
IP323K-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs IP323K-05 |
LM123K-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM323K vs LM123K-05 |
IP323AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs IP323AK-05 |
LM323K-05R1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs LM323K-05R1 |
LM123AK-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323K vs LM123AK-05 |
IP123K-05-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323K vs IP123K-05-BSS2 |
IP323AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323K vs IP323AK-05R1 |