Part Details for LM323KSTEEL/NOPB. by Texas Instruments
Overview of LM323KSTEEL/NOPB. by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM323KSTEEL/NOPB.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3256
|
Newark | Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:7.5V, Input Voltage Max:20V, Product Range:Lm323 Voltage Regulators, Output Current Max:3A, Ic Case/Package:To-3, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |TEXAS INSTRUMENTS LM323KSTEEL/NOPB. Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.4700 / $76.3500 | Buy Now |