Part Details for LM323KSTEEL by National Semiconductor Corporation
Overview of LM323KSTEEL by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM323KSTEEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM323KSTEEL-ND
|
DigiKey | IC REG LINEAR FIXED POS STD REG Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$43.6300 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34 |
|
$37.4400 / $44.0500 | Buy Now |
|
ComSIT USA | 3-AMP, 5-VOLT POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, MBFM2 RoHS: Not Compliant | Europe - 3 |
|
RFQ |
Part Details for LM323KSTEEL
LM323KSTEEL CAD Models
LM323KSTEEL Part Data Attributes
|
LM323KSTEEL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM323KSTEEL
National Semiconductor Corporation
IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM323KSTEEL
This table gives cross-reference parts and alternative options found for LM323KSTEEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323KSTEEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM323AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323KSTEEL vs LM323AK-05 |
LM123K-05-BSS2 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM323KSTEEL vs LM123K-05-BSS2 |
IP323AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323KSTEEL vs IP323AK-05 |
IP123AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323KSTEEL vs IP123AK-05 |
LM323KSTEEL/NOPB | FIXED POSITIVE REGULATOR | Texas Instruments | LM323KSTEEL vs LM323KSTEEL/NOPB |
IP123AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323KSTEEL vs IP123AK-05R1 |
IP123K-05-883B | Fixed Positive Standard Regulator, 5VMBFM2 | TT Electronics Resistors | LM323KSTEEL vs IP123K-05-883B |
LM323AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323KSTEEL vs LM323AK-05R1 |
LM123K-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM323KSTEEL vs LM123K-05 |
IP123K-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323KSTEEL vs IP123K-05 |