-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage reference diode 3-TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM336BZ-2.5/LFT7CT-ND
|
DigiKey | IC VREF SHUNT 2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3981 In Stock |
|
$0.2816 / $0.8100 | Buy Now |
DISTI #
926-LM336BZ-25/LFT7
|
Mouser Electronics | Voltage References Voltage reference diode 3-TO-92 RoHS: Compliant | 0 |
|
$0.2800 / $1.0800 | Order Now |
|
Rochester Electronics | LM336-2.5-N Voltage Reference Diode RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2653 / $0.3121 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 2.49V TO92-3 | 80070 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM336BZ-2.5/LFT7
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM336BZ-2.5/LFT7
Texas Instruments
Voltage reference diode 3-TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LM336BZ-2.5/LFT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM336BZ-2.5/LFT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336BZ-2.5X | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-2.5/LFT7 vs LM336BZ-2.5X |
LM336BZ-2.5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM336BZ-2.5/LFT7 vs LM336BZ-2.5 |
LM336BZ-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, PBCY3, PLASTIC, TO-92, 3 PIN, Voltage Reference | Linear Technology | LM336BZ-2.5/LFT7 vs LM336BZ-2.5 |