Part Details for LM3370SD-3013/NOPB by National Semiconductor Corporation
Overview of LM3370SD-3013/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LM3370SD-3013/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DUAL SWITCHING CONTROLLER | 26 |
|
$1.2960 / $1.6200 | Buy Now |
|
Rochester Electronics | LM3370 Dual Synchronous Step-Down DC-DC Converter with Dynamic Voltage Scaling Function RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
$0.8640 / $1.0200 | Buy Now |
Part Details for LM3370SD-3013/NOPB
LM3370SD-3013/NOPB CAD Models
LM3370SD-3013/NOPB Part Data Attributes:
|
LM3370SD-3013/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3370SD-3013/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current/voltage-mode, 0.6A, 2400kHz Switching Freq-Max, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |