Part Details for LM339SNG by onsemi
Overview of LM339SNG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM339SNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2259
|
Newark | Comparator, Single Supply, Quad |Onsemi LM339SNG Min Qty: 1610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3390 / $0.3730 | Buy Now |
|
Rochester Electronics | LM339 - Quad differential comparator RoHS: Compliant Status: Obsolete Min Qty: 1 | 2233252 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
4192778
|
element14 Asia-Pacific | COMPARATOR, DIFFERENTIAL, 0 TO 70DEG C RoHS: Compliant Min Qty: 1625 Container: Each | 1025 |
|
$0.2116 | Buy Now |
DISTI #
4192778
|
Farnell | COMPARATOR, DIFFERENTIAL, 0 TO 70DEG C RoHS: Compliant Min Qty: 1625 Lead time: 3 Weeks, 1 Days Container: Each | 2234277 |
|
$0.2120 | Buy Now |
Part Details for LM339SNG
LM339SNG CAD Models
LM339SNG Part Data Attributes
|
LM339SNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM339SNG
onsemi
Comparator, Single Supply, Quad, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-P14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |