-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40-V wide VIN low-side N-channel controller for switching regulators with 5-µA shutdown current 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3488QMM/NOPBCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3199 In Stock |
|
$1.5294 / $3.1700 | Buy Now |
DISTI #
926-LM3488QMM/NOPB
|
Mouser Electronics | Switching Controllers 40-V wide VIN low-side N-channel controller for switching regulators with 5-uA shutdown current 8-VSSOP -40 to 125 RoHS: Compliant | 3150 |
|
$1.5200 / $2.6400 | Buy Now |
DISTI #
J56:1989_00537763
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks | Europe - 1000 |
|
$1.4060 / $1.4410 | Buy Now |
DISTI #
V72:2272_07274934
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2307 Container: Cut Strips | Americas - 870 |
|
$1.5170 / $2.0130 | Buy Now |
DISTI #
67608447
|
Verical | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz Automotive AEC-Q100 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2307 | Americas - 870 |
|
$1.5170 / $2.0130 | Buy Now |
|
Ameya Holding Limited | IC REG CTRL BST FLYBK PWM 8VSSOP | 778531 |
|
RFQ | |
DISTI #
C1S523900543267
|
Chip1Stop | DC DC Cntrlr Single-OUT Step Up 2.97V to 40V Input 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3488QMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3488QMM/NOPB
Texas Instruments
40-V wide VIN low-side N-channel controller for switching regulators with 5-µA shutdown current 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.97 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 500 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |