-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3364
|
Newark | Ic, Controller, Pwm, Smd, Supply Voltage Min:5V, Supply Voltage Max:40V, No. Of Outputs:1 Output, Duty Cycle (%):49%, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Switching Frequency:550Khz, Topology:Boost, Buck, Flyback, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3524DM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1433 |
|
$1.6300 / $2.2600 | Buy Now |
DISTI #
LM3524DM/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
871 In Stock |
|
$0.7707 / $1.7500 | Buy Now |
DISTI #
926-LM3524DM/NOPB
|
Mouser Electronics | Switching Controllers REGULATING PULSE WIDTH MODULATOR RoHS: Compliant | 884 |
|
$0.8850 / $2.2900 | Buy Now |
|
Quest Components | 241 |
|
$1.8112 / $3.9160 | Buy Now | |
|
Rochester Electronics | LM3524D Regulating pulse width modulator RoHS: Compliant Status: Active Min Qty: 1 | 662 |
|
$0.7276 / $0.8560 | Buy Now |
DISTI #
LM3524DM/NOPB
|
TME | IC: PMIC, PWM controller, 200mA, 350kHz, Ch: 2, SO16, 8÷40V Min Qty: 1 | 257 |
|
$1.3500 / $1.8800 | Buy Now |
|
Ameya Holding Limited | SOIC//REGULATING PULSE WIDTH MODULATOR | 20561 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3524DM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3524DM/NOPB
Texas Instruments
40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMT-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3524DM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3524DMX/NOPB | 40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125 | Texas Instruments | LM3524DM/NOPB vs LM3524DMX/NOPB |
LM3524D | Switching Controller, 0.2A, PDSO16 | Texas Instruments | LM3524DM/NOPB vs LM3524D |