-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35418-1-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7620 In Stock |
|
$0.6322 / $1.6300 | Buy Now |
DISTI #
926-LM3524DMX/NOPB
|
Mouser Electronics | Switching Controllers 40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125 RoHS: Compliant | 3690 |
|
$0.6230 / $1.6300 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK BST FLYBK 5V 16-SOIC | 29240 |
|
RFQ | |
DISTI #
SMC-LM3524DMX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2500 |
|
RFQ | |
|
Chip1Cloud | IC REG CTRLR BUCK/BOOST 16SOIC | 2240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3524DMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3524DMX/NOPB
Texas Instruments
40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SMT-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 350 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3524DMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3524D | Switching Controller, 0.2A, PDSO16 | Texas Instruments | LM3524DMX/NOPB vs LM3524D |
LM3524DMX | 0.2A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16 | Texas Instruments | LM3524DMX/NOPB vs LM3524DMX |
LM3524DM | Regulating Pulse Width Modulator 16-SOIC 0 to 80 | Texas Instruments | LM3524DMX/NOPB vs LM3524DM |
LM3524DM/NOPB | 40V, 0.2A 350KHz PWM controller 16-SOIC 0 to 125 | Texas Instruments | LM3524DMX/NOPB vs LM3524DM/NOPB |