Datasheets
LM3526MX-L/NOPB by:

2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Part Details for LM3526MX-L/NOPB by Texas Instruments

Overview of LM3526MX-L/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM3526MX-L/NOPB

Part # Distributor Description Stock Price Buy
DISTI # 28AH3369
Newark Usb Power Switch, 5.5V, Soic-8, Usb Ic Type:Dual Port Power Switch, Usb Standard:Usb 1.1, 2.0, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Data Rate:-, No. Of Ports:2 Port, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3526MX-L/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.6000
  • 10 $1.5300
  • 25 $1.4500
  • 50 $1.3900
  • 100 $1.3300
  • 250 $1.2900
  • 500 $1.2600
  • 1,000 $1.2300
$1.2300 / $1.6000 Buy Now
DISTI # LM3526MX-L/NOPBCT-ND
DigiKey IC PWR SWITCH P-CHAN 1:2 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4299
In Stock
  • 1 $1.5000
  • 10 $1.3380
  • 25 $1.2696
  • 100 $1.0430
  • 250 $0.9750
  • 500 $0.8616
  • 1,000 $0.6802
  • 2,500 $0.6349
  • 5,000 $0.6031
  • 12,500 $0.5805
$0.5805 / $1.5000 Buy Now
DISTI # 926-LM3526MX-L/NOPB
Mouser Electronics Power Switch ICs - Power Distribution DUAL PORT USB PWR SWITCH RoHS: Compliant 11316
  • 1 $1.1600
  • 10 $1.0300
  • 100 $0.8250
  • 500 $0.7610
  • 1,000 $0.6350
  • 2,500 $0.6060
  • 5,000 $0.5920
  • 10,000 $0.5830
$0.5830 / $1.1600 Buy Now
DISTI # V72:2272_07275078
Arrow Electronics Hi Side Dual 5.5V 1.2A 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips Americas - 1366
  • 1 $0.8325
  • 10 $0.7853
  • 25 $0.7775
  • 100 $0.6827
  • 250 $0.6759
  • 500 $0.6619
  • 1,000 $0.5758
$0.5758 / $0.8325 Buy Now
DISTI # 65133984
Verical Hi Side Dual 5.5V 1.2A 8-Pin SOIC T/R Min Qty: 11 Package Multiple: 1 Date Code: 2236 Americas - 1366
  • 11 $0.7853
  • 25 $0.7775
  • 100 $0.6827
  • 250 $0.6759
  • 500 $0.6619
  • 1,000 $0.5758
$0.5758 / $0.7853 Buy Now
Bristol Electronics   10751
RFQ
Quest Components   1872
  • 1 $3.2700
  • 497 $1.7985
  • 1,113 $1.6350
$1.6350 / $3.2700 Buy Now
DISTI # LM3526MX-L/NOPB
TME IC: power switch, USB switch, 0.5A, Ch: 2, P-Channel, SMD, SO8 Min Qty: 1 528
  • 1 $1.1900
  • 5 $1.0800
  • 25 $0.9600
  • 100 $0.8600
  • 500 $0.8000
$0.8000 / $1.1900 Buy Now
Ameya Holding Limited IC POWER SW USB DUAL PORT 8SOIC 2500
RFQ
NexGen Digital   17500
RFQ
DISTI # SMC-LM3526MX-L/NOPB
Sensible Micro Corporation IC, Dual USB Power Switch ^ RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2105+5 Container: Tape & Reel 1563
  • 100 $0.4642
  • 500 $0.4426
  • 1,000 $0.4314
$0.4314 / $0.4642 RFQ
Chip1Cloud IC POWER SW USB DUAL PORT 8-SOIC 26300
RFQ
CHIPMALL.COM LIMITED IC PWR SWITCH P-CHAN 1:2 8SOIC 421
  • 1 $0.8101
  • 10 $0.6594
  • 100 $0.5088
  • 500 $0.4679
  • 1,000 $0.4460
$0.4460 / $0.8101 Buy Now
Chips Pulse Industry Limited SOIC-8 PMIC - Power Distribution Switches RoHS Purchase Online, Ship Immediately 505
  • 30 $0.5358
  • 100 $0.4673
  • 500 $0.4298
  • 1,000 $0.4096
$0.4096 / $0.5358 Buy Now
DISTI # 3009568
element14 Asia-Pacific   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.7378
  • 10 $1.5692
  • 25 $1.4885
  • 100 $1.3052
$1.3052 / $1.7378 Buy Now
DISTI # 3009568RL
Farnell   RoHS: Compliant Min Qty: 100 Container: Reel 0
  • 100 $1.1539
  • 250 $1.0803
$1.0803 / $1.1539 Buy Now
DISTI # 3009568
Farnell   RoHS: Compliant Min Qty: 1 Container: Cut Tape 0
  • 1 $1.6360
  • 10 $1.4112
  • 50 $1.2863
  • 100 $1.1539
  • 250 $1.0803
$1.0803 / $1.6360 Buy Now
LCSC 2.7V5.5V 100m 500mA 2 SOIC-8 Power Distribution Switches ROHS 421
  • 1 $0.8266
  • 10 $0.6729
  • 30 $0.5953
  • 100 $0.5192
  • 500 $0.4775
  • 1,000 $0.4551
$0.4551 / $0.8266 Buy Now
Perfect Parts Corporation   54430
RFQ
Win Source Electronics IC POWER SW USB DUAL PORT 8-SOIC 122300
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

Part Details for LM3526MX-L/NOPB

LM3526MX-L/NOPB CAD Models

LM3526MX-L/NOPB Part Data Attributes

LM3526MX-L/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3526MX-L/NOPB Texas Instruments 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 2
Input Characteristics STANDARD
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SOURCE
Output Peak Current Limit-Nom 1.2 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LM3526MX-L/NOPB

This table gives cross-reference parts and alternative options found for LM3526MX-L/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3526MX-L/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM3526MX-H 1.2A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-H
LM3526MX-H/NOPB 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-H/NOPB
LM3526M-H/NOPB 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526M-H/NOPB
LM3526MX-L 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-L
Part Number Description Manufacturer Compare
LM3526M-H/NOPB 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526M-H/NOPB
LM3526MX-H 1.2A BUF OR INV BASED PRPHL DRVR, PDSO8, SO-8 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-H
LM3526MX-H/NOPB 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-H/NOPB
LM3526MX-L 2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125 Texas Instruments LM3526MX-L/NOPB vs LM3526MX-L

LM3526MX-L/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3526MX-L/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3526MX-L/NOPB by Texas Instruments

  • Please alert me when LM3526MX-L/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM3526MX-L/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3526MX-L/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM3526MX-L/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3526MX-L/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3526MX-L/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: