Part Details for LM3549SQE/NOPB by National Semiconductor Corporation
Overview of LM3549SQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LM3549SQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3549SQE/NOPB-ND
|
DigiKey | IC LED DRV RGLTR I2C 24WQFN Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$4.3500 | Buy Now |
|
Rochester Electronics | LM3549 High Power Sequential LED Driver RoHS: Compliant Status: Active Min Qty: 1 | 1311 |
|
$3.7300 / $4.3900 | Buy Now |
Part Details for LM3549SQE/NOPB
LM3549SQE/NOPB CAD Models
LM3549SQE/NOPB Part Data Attributes:
|
LM3549SQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3549SQE/NOPB
National Semiconductor Corporation
Display Driver, PQCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |