-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous boost converter with 1.2A dual high side LED driver and I<sup>2</sup>C compatible interface 16-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35278-1-ND
|
DigiKey | IC LED DRVR RGLTR I2C 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.4875 / $1.3000 | Buy Now |
DISTI #
926-LM3554TMX/NOPB
|
Mouser Electronics | LED Lighting Drivers Synchronous boost converter with 1.2A dual high side LED driver and I2C compatible interface 16-DSBGA -30 to 85 RoHS: Compliant | 4894 |
|
$0.4870 / $1.3000 | Buy Now |
|
Rochester Electronics | LM3554 Synchronous Boost Converter with 1.2A Dual High Side LED Driver and I2C Compatible Interface RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.4835 / $0.5688 | Buy Now |
|
Ameya Holding Limited | IC LED DVR PHOTO FLASH 16DSBGA | 407120 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER RGLTR DIM 16DSBGA | 81622 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3554TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3554TMX/NOPB
Texas Instruments
Synchronous boost converter with 1.2A dual high side LED driver and I<sup>2</sup>C compatible interface 16-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.70 X 1.70 MM. 0.60 MM HEIGHT, 0.40 MM PITCH, GREEN, USMD-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.6545 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6545 mm |
This table gives cross-reference parts and alternative options found for LM3554TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3554TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3554TMX/NOPB | IC LED DISPLAY DRIVER, PBGA16, 1.70 X 1.70 MM. 0.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, USMD-16, Display Driver | National Semiconductor Corporation | LM3554TMX/NOPB vs LM3554TMX/NOPB |