-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-PDIP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7277
|
Newark | Dc/Dc Conv, Buck/Boost, 20Khz, Dip-8, Topology:Buck, Boost, Inverting, Input Voltage Min:2V, Input Voltage Max:40V, Dc/Dc Converter Ic Case:Dip, No. Of Pins:8Pins, Output Current:750Ma, Output Voltage Nom.:1V, Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3578AN/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 918 |
|
$2.6000 / $3.5800 | Buy Now |
DISTI #
LM3578AN/NOPB-ND
|
DigiKey | IC REG MULT CONFIG 750MA 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2430 In Stock |
|
$1.1950 / $2.0000 | Buy Now |
DISTI #
926-LM3578AN/NOPB
|
Mouser Electronics | Switching Voltage Regulators SWITCHING REGULATOR RoHS: Compliant | 3279 |
|
$1.2500 / $2.8400 | Buy Now |
DISTI #
LM3578AN/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2÷40VDC, Uout: 1÷36VDC, 0.75A, DIP8 Min Qty: 1 | 186 |
|
$1.8200 / $2.7600 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 2÷40V, Uout: 1÷36V, DIP8 | 20704 |
|
RFQ | |
DISTI #
3122925
|
element14 Asia-Pacific | DC/DC CONV, BUCK/BOOST, 20KHZ, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 918 |
|
$3.2511 | Buy Now |
DISTI #
3122925
|
Farnell | DC/DC CONV, BUCK/BOOST, 20KHZ, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 918 |
|
$2.8098 / $2.9846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3578AN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3578AN/NOPB
Texas Instruments
2-V to 40-VIN switching regulators in buck, boost, terminal, depending upon the application 8-PDIP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.75 A | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |