Part Details for LM358 by HXY
Overview of LM358 by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150nA Dual 7mV SOP-8 Operational Amplifier ROHS | 3350 |
|
$0.0255 / $0.0539 | Buy Now |
Part Details for LM358
LM358 CAD Models
Resources and Additional Insights for LM358
Reference Designs related to LM358
-
98% Efficiency Analog 24V to 36V: 500W Backup and 50W Charger Reference Design for DC UPS
This analog: bidirectional power conversion reference design has a discharge or boost stage of 500 W and charge or buck stage of 50 W. This reference design is made for 24-V battery pack and 30-V to 38-V bus voltage for use in DC-UPS: battery backup unit (BBU): local energy storage (LES) and DC/DC brick modules. The design’s high efficiency of >98% discharge and >95% charge optimizes the thermal management and extends battery backup time.
-
CISPR 25 Class 4 Automotive Dual Remote and Local USB Port Reference Design
This automotive media port design allows customers to accelerate media port systems by taking advantage of a complete reference design comprising analog AEC-100-qualified integrated circuits (ICs). The reference design is specified for automotive media ports that require both local-port and remote-port support utilizing the USB BC1.2 specification. This design creates a robust: flexible solution which allows the system to charge both ports simultaneously while still accounting for voltage droop on a remote port.