-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 6-USON
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3677LEE-1.2/NOPBCT-ND
|
DigiKey | IC REG BUCK 1.2V 600MA 6USON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$0.6754 / $1.5900 | Buy Now |
DISTI #
926-LM3677LEE12NOPB
|
Mouser Electronics | Switching Voltage Regulators 3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 6-USON RoHS: Compliant | 0 |
|
$0.6750 / $1.5900 | Order Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.0612 / $2.1224 | Buy Now | |
|
Rochester Electronics | LM3677 3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits RoHS: Compliant Status: Active Min Qty: 1 | 11250 |
|
$0.6632 / $0.7802 | Buy Now |
|
Ameya Holding Limited | LM3677LEE-1.2/NOPB , 直流-直流转换器, 600mA, 1.2 → 3.3 V, 降压, 3.5 MHz, 6针 USON封装 | 21640 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3677LEE-1.2/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3677LEE-1.2/NOPB
Texas Instruments
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 6-USON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.50 MM PITCH, LEAD FREE, LLP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN CURRENT MODE; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for LM3677LEE-1.2/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3677LEE-1.2/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3677LEE-1.2 | IC 1.375 A SWITCHING CONTROLLER, 3500 kHz SWITCHING FREQ-MAX, DSO6, 0.50 MM PITCH, LLP-6, Switching Regulator or Controller | Texas Instruments | LM3677LEE-1.2/NOPB vs LM3677LEE-1.2 |