Part Details for LM3677TL-2.5/NOPB by Texas Instruments
Overview of LM3677TL-2.5/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3677TL-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3677TL-2.5/NOPB-ND
|
DigiKey | IC REG BUCK 2.5V 600MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
LM3677TL-2.5/NOPBCT-ND
|
DigiKey | IC REG BUCK 2.5V 600MA 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120 In Stock |
|
$0.6688 / $1.5900 | Buy Now |
DISTI #
926-LM3677TL25NOPB
|
Mouser Electronics | Switching Voltage Regulators 3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85 RoHS: Compliant | 495 |
|
$0.6680 / $1.5900 | Buy Now |
|
Rochester Electronics | LM3677 3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.6632 / $0.7802 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 2.5V 5USMD | 81150 |
|
RFQ |
Part Details for LM3677TL-2.5/NOPB
LM3677TL-2.5/NOPB CAD Models
LM3677TL-2.5/NOPB Part Data Attributes:
|
LM3677TL-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3677TL-2.5/NOPB
Texas Instruments
3MHz, 600mA Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, LEAD FREE, SMD-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.488 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.107 mm |
Alternate Parts for LM3677TL-2.5/NOPB
This table gives cross-reference parts and alternative options found for LM3677TL-2.5/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3677TL-2.5/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3677TL-2.5 | 1.375A SWITCHING CONTROLLER, 3500kHz SWITCHING FREQ-MAX, PBGA5, 0.50 MM PITCH, SMD-5 | Texas Instruments | LM3677TL-2.5/NOPB vs LM3677TL-2.5 |