Part Details for LM3687TL-1812/NOPB by National Semiconductor Corporation
Overview of LM3687TL-1812/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3687TL-1812/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM3687 Step-Down DC-DC Converter with Integrated Low Dropout Regulator and Startup Mode RoHS: Compliant Status: Active Min Qty: 1 | 2120 |
|
$0.5702 / $0.6708 | Buy Now |
Part Details for LM3687TL-1812/NOPB
LM3687TL-1812/NOPB CAD Models
LM3687TL-1812/NOPB Part Data Attributes
|
LM3687TL-1812/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3687TL-1812/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 2300kHz Switching Freq-Max, PBGA9
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA9,3X3,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2300 kHz | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |