-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM3691TL-1.8/NOPBCT-ND
|
DigiKey | IC REG BUCK 1.8V 1A 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1061 In Stock |
|
$1.0247 / $2.3300 | Buy Now |
DISTI #
926-LM3691TL18NOPB
|
Mouser Electronics | Switching Voltage Regulators High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85 RoHS: Compliant | 494 |
|
$0.9540 / $2.2500 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 4400KHZ SWITCHING FREQ-MAX, PBGA6 | 95 |
|
$1.4012 / $2.5476 | Buy Now |
|
Rochester Electronics | LM3691 High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications RoHS: Compliant Status: Active Min Qty: 1 | 3750 |
|
$0.8492 / $0.9990 | Buy Now |
|
Ameya Holding Limited | LM3691TL-1.8/NOPB , 直流-直流转换器, 1A, 0.75 → 3.3 V, 降压, 4.4 MHz, 6针 DSBGA封装 | 19063 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 1.8V 1A SYNC 6-USMD | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3691TL-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3691TL-1.8/NOPB
Texas Instruments
High Accuracy, Miniature 1A, Step-Down DC-DC Converter for Portable Applications 6-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.75 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.265 mm |