Part Details for LM385BD-2.5R2G by onsemi
Overview of LM385BD-2.5R2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM385BD-2.5R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5327
|
Newark | Voltage Reference, Shunt, 2.5V, Soic-8, Voltage Reference Type:Shunt - Fixed, Product Range:-, Reference Voltage:2.5V, Initial Accuracy:1.5%, Temperature Coefficient:80Ppm/°C, Voltage Reference Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Onsemi LM385BD-2.5R2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1543 |
|
$0.3540 / $0.9360 | Buy Now |
DISTI #
26K3630
|
Newark | Voltage Ref, Shunt, 2.5V, Soic-8, Voltage Reference Type:Shunt - Fixed, Product Range:-, Initial Accuracy:1.5%, Temperature Coefficient:80Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Onsemi LM385BD-2.5R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.3290 | Buy Now |
DISTI #
LM385BD-2.5R2GOSCT-ND
|
DigiKey | IC VREF SHUNT 1.5% 8SOIC Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16751 In Stock |
|
$0.2955 / $0.9000 | Buy Now |
DISTI #
LM385BD-2.5R2G
|
Avnet Americas | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM385BD-2.5R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3168 / $0.3546 | Buy Now |
DISTI #
863-LM385BD-2.5R2G
|
Mouser Electronics | Voltage References 2.5V 10uA-20mA RoHS: Compliant | 2433 |
|
$0.2950 / $0.8500 | Buy Now |
DISTI #
V36:1790_07297403
|
Arrow Electronics | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Date Code: 2404 | Americas - 2500 |
|
$0.2886 / $0.3056 | Buy Now |
DISTI #
70466123
|
RS | LM385BD-2.5R2G, Voltage Reference 2.5V, 1.5%, 8-Pin SOIC | ON Semiconductor LM385BD-2.5R2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3050 | Buy Now |
DISTI #
79023163
|
Verical | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2404 | Americas - 2500 |
|
$0.2886 / $0.3056 | Buy Now |
|
Rochester Electronics | LM385B - Two Terminal Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 59256 |
|
$0.2931 / $0.3448 | Buy Now |
Part Details for LM385BD-2.5R2G
LM385BD-2.5R2G CAD Models
LM385BD-2.5R2G Part Data Attributes
|
LM385BD-2.5R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM385BD-2.5R2G
onsemi
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.538 V | |
Output Voltage-Min | 2.462 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.9 mm |
Alternate Parts for LM385BD-2.5R2G
This table gives cross-reference parts and alternative options found for LM385BD-2.5R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385BD-2.5R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM385DE4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-2.5R2G vs LM385DE4-2-5 |
LM385BD-2.5 | MicroPower Voltage Reference Diodes 2.5 V, ±1.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LM385BD-2.5R2G vs LM385BD-2.5 |
LM385DR-2-5 | 2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2G vs LM385DR-2-5 |
LM385BDR-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2G vs LM385BDR-2-5 |
LM385S8-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Voltage Reference | Linear Technology | LM385BD-2.5R2G vs LM385S8-2.5 |
LM385BD-2-5 | 2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70 | Texas Instruments | LM385BD-2.5R2G vs LM385BD-2-5 |
LM385BD-2.5R1 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM385BD-2.5R2G vs LM385BD-2.5R1 |
LM385BDM-2.5 | Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microsemi Corporation | LM385BD-2.5R2G vs LM385BDM-2.5 |
LM385BDG4-2-5 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LM385BD-2.5R2G vs LM385BDG4-2-5 |
LM385D-2.5R2 | MicroPower Voltage Reference Diodes 2.5 V, ±3%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LM385BD-2.5R2G vs LM385D-2.5R2 |