-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Norton operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1127
|
Newark | Op Amp, Quad Bipolar, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:2.5Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:± 2.2V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3900D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-LM3900D-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
14029 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-9564-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1574 In Stock |
|
$0.5908 / $1.3000 | Buy Now |
DISTI #
595-LM3900D
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad RoHS: Compliant | 405 |
|
$0.5040 / $1.2900 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 4 MHz BAND WIDTH, PDSO14 | 154 |
|
$0.5076 / $1.0878 | Buy Now |
|
Rochester Electronics | LM3900 Quadruple Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 14029 |
|
$0.4835 / $0.5688 | Buy Now |
|
Ameya Holding Limited | Quadruple Operational Amplifiers | 18843 |
|
RFQ | |
DISTI #
3004639
|
element14 Asia-Pacific | OP AMP, QUAD BIPOLAR, SMD, SOIC14 RoHS: Compliant Min Qty: 1 Container: Each | 189 |
|
$1.3886 / $2.7255 | Buy Now |
DISTI #
3004639
|
Farnell | OP AMP, QUAD BIPOLAR, SMD, SOIC14 RoHS: Compliant Min Qty: 5 Lead time: 105 Weeks, 1 Days Container: Each | 189 |
|
$0.8472 / $1.4892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3900D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3900D
Texas Instruments
Quadruple Norton operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2500 | |
Voltage Gain-Min | 1200 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM3900D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3900D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3900DRG4 | QUAD OP-AMP, 2.5MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM3900D vs LM3900DRG4 |