-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42-V power transistor 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6338
|
Newark | Power Transistor, Npn, 36V, To-220, Tran, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM395T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$3.4200 / $4.4200 | Buy Now |
DISTI #
LM395T/NOPB-ND
|
DigiKey | TRANS NPN 36V 2.2A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
661 In Stock |
|
$1.7163 / $3.6700 | Buy Now |
DISTI #
926-LM395T/NOPB
|
Mouser Electronics | Bipolar Transistors - BJT ULTRA RELIABLE PWR TRANSISTOR RoHS: Compliant | 213 |
|
$1.7100 / $3.6700 | Buy Now |
DISTI #
LM395T/NOPB
|
TME | Transistor: NPN, bipolar, 36V, 2.2A, TO220AB Min Qty: 1 | 44 |
|
$2.9400 / $4.1200 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 36V, 2.2A, TO220AB | 1471 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM395T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM395T/NOPB
Texas Instruments
42-V power transistor 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | EMITTER | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | COMPLEX | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN AND PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.2 V |
This table gives cross-reference parts and alternative options found for LM395T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM395T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM395T | Power Bipolar Transistor | Rochester Electronics LLC | LM395T/NOPB vs LM395T |
LM395T | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | LM395T/NOPB vs LM395T |
LM395T/NOPB | TRANSISTOR 36 V, 3 CHANNEL, NPN AND PNP, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, T03B, 3 PIN, BIP General Purpose Power | National Semiconductor Corporation | LM395T/NOPB vs LM395T/NOPB |