Part Details for LM4040BIZ-5.0/NOPB by Texas Instruments
Overview of LM4040BIZ-5.0/NOPB by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040BIZ-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7310
|
Newark | Voltage Ref, Shunt, 5V, To-226Aa-3, Voltage Reference Type:Shunt - Fixed, Product Range:Lm4040 Series, Reference Voltage:5V, Initial Accuracy:0.2%, Temperature Coefficient:± 30Ppm/°C, Voltage Reference Case Style:To-226Aa, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4040BIZ-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1799 |
|
$1.2400 / $1.7300 | Buy Now |
DISTI #
LM4040BIZ-5.0/NOPB-ND
|
DigiKey | IC VREF SHUNT 0.2% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
486 In Stock |
|
$0.7576 / $1.7200 | Buy Now |
DISTI #
926-LM4040BIZ50NOPB
|
Mouser Electronics | Voltage References 100-ppm/C precision micropower shunt voltage reference 3-TO-92 RoHS: Compliant | 3923 |
|
$0.5220 / $1.2200 | Buy Now |
|
Bristol Electronics | 1061 |
|
RFQ | ||
|
Rochester Electronics | LM4040-N 100-ppm/C precision micropower shunt voltage reference RoHS: Compliant Status: Active Min Qty: 1 | 2247 |
|
$0.5008 / $0.5892 | Buy Now |
DISTI #
LM4040BIZ-5.0/NOPB
|
TME | IC: voltage reference source, 5V, ±0.2%, TO92, bulk, 15mA Min Qty: 1 | 944 |
|
$1.1300 / $1.5900 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 5V TO92-3 | 996438 |
|
RFQ |
Part Details for LM4040BIZ-5.0/NOPB
LM4040BIZ-5.0/NOPB CAD Models
LM4040BIZ-5.0/NOPB Part Data Attributes:
|
LM4040BIZ-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040BIZ-5.0/NOPB
Texas Instruments
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.043 V | |
Output Voltage-Min | 4.957 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 4.3 mm |
Alternate Parts for LM4040BIZ-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM4040BIZ-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040BIZ-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040BIZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0 |
LM4040BIZ-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0T&R |
LM4040BIZ-5.0 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0 |
LM4040BIZ-5.0AMMOPACK | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0AMMOPACK |
LM4040BIZ-5.0AMMOPACK | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0AMMOPACK |
LM4040BIZ-5.0T&R | Two Terminal Voltage Reference, 1 Output, 5V, PBCY3, TO-92, 3 PIN | Micrel Inc | LM4040BIZ-5.0/NOPB vs LM4040BIZ-5.0T&R |
LM4040B50ILP | Precision Micropower Shunt Voltage Reference 3-TO-92 -40 to 85 | Texas Instruments | LM4040BIZ-5.0/NOPB vs LM4040B50ILP |