Part Details for LM4040EIM7-3.0/NOPB by National Semiconductor Corporation
Overview of LM4040EIM7-3.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Price & Stock for LM4040EIM7-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4040EIM7-3.0/NOPB-ND
|
DigiKey | VOLTAGE REFERENCE Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1600 | Buy Now |
|
Onlinecomponents.com | V-Ref Precision 3V 15mA 5-Pin SC-70 T/R RoHS: Compliant |
750 In Stock |
|
$0.2900 / $2.8700 | Buy Now |
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for LM4040EIM7-3.0/NOPB
LM4040EIM7-3.0/NOPB CAD Models
LM4040EIM7-3.0/NOPB Part Data Attributes:
|
LM4040EIM7-3.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4040EIM7-3.0/NOPB
National Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.089 V | |
Output Voltage-Min | 2.911 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for LM4040EIM7-3.0/NOPB
This table gives cross-reference parts and alternative options found for LM4040EIM7-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040EIM7-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4040D30IDCKRE4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040D30IDCKRE4 |
LM4040D30IDCKT | Precision Micropower Shunt Voltage Reference 5-SC70 -40 to 85 | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040D30IDCKT |
LM4040D30IDCKRG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040D30IDCKRG4 |
LM4040EIM7-3.0 | Two Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO5 | National Semiconductor Corporation | LM4040EIM7-3.0/NOPB vs LM4040EIM7-3.0 |
LM4040EIM7X-3.0/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3 V, PDSO5, PLASTIC, SC-70, 5 PIN, Voltage Reference | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040EIM7X-3.0/NOPB |
LM4040DIM7-3.0/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040DIM7-3.0/NOPB |
LM4040DIM7X-3.0/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040DIM7X-3.0/NOPB |
LM4040EIM7-3.0/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, PLASTIC, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040EIM7-3.0/NOPB |
LM4040EIM7-3.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040EIM7-3.0 |
LM4040EIM7X-3.0 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 3V, PDSO5, SC-70, 5 PIN | Texas Instruments | LM4040EIM7-3.0/NOPB vs LM4040EIM7X-3.0 |