-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3451
|
Newark | Voltage Ref, Series, 2.048V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4120 Series, Reference Voltage:2.048V, Initial Accuracy:0.2%, Temperature Coefficient:± 14Ppm/°C, Voltage Reference Case Style:Sot-23, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4120AIM5-2.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 600 |
|
$2.7600 | Buy Now |
DISTI #
41K5425
|
Newark | Voltage Ref, Series, 2.048V, Sot-23-5, Voltage Reference Type:Series - Fixed, Product Range:Lm4120 Series, Initial Accuracy:0.2%, Temperature Coefficient:± 14Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Input Voltage Max:12V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4120AIM5-2.0/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 | Buy Now |
DISTI #
LM4120AIM5-2.0/NOPBCT-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
472 In Stock |
|
$1.3406 / $2.7800 | Buy Now |
DISTI #
V72:2272_07276282
|
Arrow Electronics | V-Ref Precision 2.048V 5mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1951 Container: Cut Strips | Americas - 396 |
|
$1.2200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | SOT23-5/I°/Precision Micropower Low Dropout Voltage Reference | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4120AIM5-2.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4120AIM5-2.0/NOPB
Texas Instruments
1.2-V & adjustable, 0.2% 50-ppm/°C drift precision series voltage reference with enable pin 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.052 V | |
Output Voltage-Min | 2.044 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.275 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM4120AIM5-2.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4120AIM5-2.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4120AIM5-2.0/NOPB | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4120AIM5-2.0/NOPB vs LM4120AIM5-2.0/NOPB |
LM4120AIM5X-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4120AIM5-2.0/NOPB vs LM4120AIM5X-2.0 |
LM4120AIM5-2.0 | Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85 | Texas Instruments | LM4120AIM5-2.0/NOPB vs LM4120AIM5-2.0 |
LM4120AIM5X-2.0 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048V, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM4120AIM5-2.0/NOPB vs LM4120AIM5X-2.0 |
LM4120IM5-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4120AIM5-2.0/NOPB vs LM4120IM5-2.0 |
LM4120IM5X-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4120AIM5-2.0/NOPB vs LM4120IM5X-2.0 |
LM4120AIM5-2.0 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO5, SOT-23, 5 PIN, Voltage Reference | National Semiconductor Corporation | LM4120AIM5-2.0/NOPB vs LM4120AIM5-2.0 |