Part Details for LM431AIZ by onsemi
Overview of LM431AIZ by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431AIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C8176
|
Newark | Ic, volt Regulator, adjustable,+2.5 To +36V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM431AIZ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0690 / $0.0820 | Buy Now |
DISTI #
LM431AIZFS-ND
|
DigiKey | IC VREF SHUNT ADJ 2% TO92-3 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
7255 In Stock |
|
$0.0903 / $0.4300 | Buy Now |
DISTI #
LM431AIZ
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk - Bulk (Alt: LM431AIZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0705 / $0.0789 | Buy Now |
DISTI #
512-LM431AIZ
|
Mouser Electronics | Voltage References Shunt Regulator 2.5V Programmable RoHS: Compliant | 8098 |
|
$0.0750 / $0.4300 | Buy Now |
DISTI #
P40:2555_23189079
|
Arrow Electronics | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Europe - 9930 |
|
$0.0684 / $0.3975 | Buy Now |
DISTI #
73928785
|
RS | Regulator, programmable shunt, 3 terminal, 36V, 0.2 Ohm typ, TO-92 | ON Semiconductor LM431AIZ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 | RFQ |
|
Rochester Electronics | LM431A - Programmable Shunt Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 110721 |
|
$0.0652 / $0.0767 | Buy Now |
DISTI #
LM431AIZ
|
Avnet Americas | V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92R Bulk - Bulk (Alt: LM431AIZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0705 / $0.0789 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 1750 |
|
$0.1051 / $0.1085 | Buy Now |
DISTI #
3614263
|
Farnell | VOLTAGE REFERENCES RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Pack | 0 |
|
$0.0815 | Buy Now |
Part Details for LM431AIZ
LM431AIZ CAD Models
LM431AIZ Part Data Attributes:
|
LM431AIZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431AIZ
onsemi
Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 54.4 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM431AIZ
This table gives cross-reference parts and alternative options found for LM431AIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431AIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM136-2.5MDA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC3, Voltage Reference | National Semiconductor Corporation | LM431AIZ vs LM136-2.5MDA |
LM136-2.5MDS | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZ vs LM136-2.5MDS |
LM136-2.5MD8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM431AIZ vs LM136-2.5MD8 |
LM136-2.5MDS | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | LM431AIZ vs LM136-2.5MDS |
LM431AIZ/LFT1 | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 | Texas Instruments | LM431AIZ vs LM431AIZ/LFT1 |
5962R0050102V9A | Radiation-hardened QMLV, 2.5-V shunt voltage reference 0-DIESALE -55 to 125 | Texas Instruments | LM431AIZ vs 5962R0050102V9A |
LM431AIZ/NOPB | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 -40 to 85 | Texas Instruments | LM431AIZ vs LM431AIZ/NOPB |
LM431AIZXA | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM431AIZ vs LM431AIZXA |
LM136-2.5MD8 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC, DIE | Texas Instruments | LM431AIZ vs LM136-2.5MD8 |
LM136-2.5MDA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, UUC3 | Texas Instruments | LM431AIZ vs LM136-2.5MDA |