Part Details for LM4765T/NOPB by Texas Instruments
Overview of LM4765T/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4765T/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM4766 Overture Series: Dual 40W Audio Amplifier with Mute RoHS: Compliant Status: Obsolete Min Qty: 1 | 1523 |
|
$3.5500 / $4.1800 | Buy Now |
Part Details for LM4765T/NOPB
LM4765T/NOPB CAD Models
LM4765T/NOPB Part Data Attributes
|
LM4765T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4765T/NOPB
Texas Instruments
Overture Audio Power Amplifier Series Dual 30-Watt Audio Power Ampl w/ Mute & Standby Modes 15-TO-220 -20 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 15 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM4765T/NOPB
This table gives cross-reference parts and alternative options found for LM4765T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4765T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4765T | IC 30 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, TO-220, 15 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM4765T/NOPB vs LM4765T |
LM4765T | 30W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, TO-220, 15 PIN | Texas Instruments | LM4765T/NOPB vs LM4765T |