Part Details for LM48511SQX by Texas Instruments
Overview of LM48511SQX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for LM48511SQX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Audio Amp Speaker 1-CH Mono 6.7W Class-D 24-Pin WQFN EP T/R / IC AMP AUDIO PWR 6.7W MONO 24QFN | 5540 |
|
RFQ | |
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 6.7W Class-D 24-Pin WQFN EP T/R / IC AMP AUDIO PWR 6.7W MONO 24QFN | 101500 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for LM48511SQX
LM48511SQX CAD Models
LM48511SQX Part Data Attributes:
|
LM48511SQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48511SQX
Texas Instruments
6.7W, 1 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 6.7 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM48511SQX
This table gives cross-reference parts and alternative options found for LM48511SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48511SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM48511SQ/NOPB | 3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85 | Texas Instruments | LM48511SQX vs LM48511SQ/NOPB |
LM48511SQ | 6.7W, 1 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24 | Texas Instruments | LM48511SQX vs LM48511SQ |
LM48511SQX/NOPB | 3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85 | Texas Instruments | LM48511SQX vs LM48511SQX/NOPB |