Part Details for LM4855LQ/NOPB by Texas Instruments
Overview of LM4855LQ/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4855LQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36623-1-ND
|
DigiKey | IC AMP CLASS AB MONO 1.5W 24WQFN Min Qty: 1000 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9709 / $1.1262 | Buy Now |
DISTI #
926-LM4855LQ/NOPB
|
Mouser Electronics | Audio Amplifiers 115-mW stereo, 1.5-W mono, analog input, Class-AB audio amplifier 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$1.0000 / $1.1200 | Order Now |
|
Rochester Electronics | LM4855 Integrated Audio Amplifier System RoHS: Compliant Status: Active Min Qty: 1 | 8827 |
|
$0.9533 / $1.1200 | Buy Now |
Part Details for LM4855LQ/NOPB
LM4855LQ/NOPB CAD Models
LM4855LQ/NOPB Part Data Attributes
|
LM4855LQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4855LQ/NOPB
Texas Instruments
115-mW stereo, 1.5-W mono, analog input, Class-AB audio amplifier 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, LLP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.5 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM4855LQ/NOPB
This table gives cross-reference parts and alternative options found for LM4855LQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4855LQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4855LQ/NOPB | IC 1.5 W, 3 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24, Audio/Video Amplifier | National Semiconductor Corporation | LM4855LQ/NOPB vs LM4855LQ/NOPB |
LM4855LQ | IC 1.5 W, 3 CHANNEL, AUDIO AMPLIFIER, QCC24, LLP-24, Audio/Video Amplifier | National Semiconductor Corporation | LM4855LQ/NOPB vs LM4855LQ |