Datasheets
LM48822TL/NOPB by:

Audio Amplifier, 1 Func, PBGA16

Part Details for LM48822TL/NOPB by National Semiconductor Corporation

Overview of LM48822TL/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for LM48822TL/NOPB

Part # Distributor Description Stock Price Buy
Rochester Electronics LM48822 Gnd-Ref Ultra High PSRR Ultra Low Noise 35mW/Ch St Headph Amp, Common Mode Sense & I2C Volume Cntrl RoHS: Compliant Status: Active Min Qty: 1 473
  • 1 $2.1900
  • 25 $2.1400
  • 100 $2.0600
  • 500 $1.9700
  • 1,000 $1.8600
$1.8600 / $2.1900 Buy Now

Part Details for LM48822TL/NOPB

LM48822TL/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM48822TL/NOPB Part Data Attributes

LM48822TL/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM48822TL/NOPB National Semiconductor Corporation Audio Amplifier, 1 Func, PBGA16
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
Consumer IC Type AUDIO AMPLIFIER
JESD-30 Code S-PBGA-B16
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA16,4X4,20
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max 4.5 mA
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM48822TL/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM48822TL/NOPB by National Semiconductor Corporation

  • Please alert me when LM48822TL/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM48822TL/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM48822TL/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM48822TL/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM48822TL/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM48822TL/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: