-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7338
|
Newark | Audio Power Amplifier, Class Ab, 1W, Mso, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4889MM/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
LM4889MM/NOPBCT-ND
|
DigiKey | IC AMP CLASS AB MONO 1W 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4716 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
926-LM4889MM/NOPB
|
Mouser Electronics | Audio Amplifiers 1 Watt Audio Pwr Amp RoHS: Compliant | 1283 |
|
$0.6200 / $1.5500 | Buy Now |
DISTI #
V72:2272_07281866
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 55 |
|
$0.8668 / $1.1644 | Buy Now |
DISTI #
64026361
|
Verical | Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2232 | Americas - 55 |
|
$0.8668 / $1.1644 | Buy Now |
|
Rochester Electronics | LM4889 1 Watt Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 194 |
|
$0.5950 / $0.7000 | Buy Now |
DISTI #
LM4889MM/NOPB
|
TME | IC: audio amplifier, Pout: 1W, 2.2÷5.5VDC, Ch: 1, Amp.class: AB, 8Ω Min Qty: 1 | 0 |
|
$0.6000 / $0.9000 | RFQ |
|
Ameya Holding Limited | MSOP 8/I°/1 Watt Audio Power Amplifier | 140199 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1W MONO 8VSSOP | 9400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 1W 8VSSOP | 656 |
|
$0.6494 / $0.9732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM4889MM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4889MM/NOPB
Texas Instruments
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 2% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 93 dB | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM4889MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4889MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4889MM/NOPB vs LM4889MM |
LM4889MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | LM4889MM/NOPB vs LM4889MM/NOPB |
PA4990-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4889MM/NOPB vs PA4990-SM1-R |
PA4990L-SM2-R | Audio Amplifier, | Unisonic Technologies Co Ltd | LM4889MM/NOPB vs PA4990L-SM2-R |
PA4990G-SM1-R | Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4889MM/NOPB vs PA4990G-SM1-R |
LM4889MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | LM4889MM/NOPB vs LM4889MM |
TS421IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | LM4889MM/NOPB vs TS421IST |
PA4990G-SM2-R | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, CMOS, PDSO8, MSOP-8 | Unisonic Technologies Co Ltd | LM4889MM/NOPB vs PA4990G-SM2-R |
TS421-2IST | 360mW mono audio amplifier with active low standby mode | STMicroelectronics | LM4889MM/NOPB vs TS421-2IST |
NCP2890DMR2G | Audio Power Amplifier, 1.0 W, Micro 8 lead Surface Mount, 4000-REEL | onsemi | LM4889MM/NOPB vs NCP2890DMR2G |