-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.3-W, stereo, analog input Class-AB audio amplifier with I<sup>2</sup>C interface 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM49120TLX/NOPB-ND
|
DigiKey | IC AMP CLASS AB MONO 1.3W 16USMD Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9756 / $1.0131 | Buy Now |
DISTI #
926-LM49120TLX/NOPB
|
Mouser Electronics | Audio Amplifiers 1.3-W, stereo, analog input Class-AB audio amplifier with I2C interface 16-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.9750 / $1.0100 | Order Now |
|
Ameya Holding Limited | IC AUDIO SUBSYSTM 1.3W AB 16USMD | 32500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM49120TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49120TLX/NOPB
Texas Instruments
1.3-W, stereo, analog input Class-AB audio amplifier with I<sup>2</sup>C interface 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA16,4X4,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-XBGA-B16 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 8 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LM49120TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49120TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49120TL | AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16 | Texas Instruments | LM49120TLX/NOPB vs LM49120TL |
LM49120TL/NOPB | 1.3-W, stereo, analog input Class-AB audio amplifier with I2C interface 16-DSBGA -40 to 85 | Texas Instruments | LM49120TLX/NOPB vs LM49120TL/NOPB |
LM49120TLX | IC AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16, Audio/Video Amplifier | National Semiconductor Corporation | LM49120TLX/NOPB vs LM49120TLX |
LM49120TLX/NOPB | IC AUDIO AMPLIFIER, PBGA16, ROHS COMPLIANT, SMD-16, Audio/Video Amplifier | National Semiconductor Corporation | LM49120TLX/NOPB vs LM49120TLX/NOPB |
LM49120TLX | AUDIO AMPLIFIER, PBGA16, MICRO, SMD-16 | Texas Instruments | LM49120TLX/NOPB vs LM49120TLX |