Part Details for LM4980SD/NOPB by National Semiconductor Corporation
Overview of LM4980SD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4980SD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM4980SD/NOPB-ND
|
DigiKey | AUDIO AMPLIFIER, 0.042W, 2 CHANN Min Qty: 114 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1791 In Stock |
|
$2.6500 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 0.042W, 2 Channel(s), 1 Func, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1791 |
|
$2.2700 / $2.6700 | Buy Now |
Part Details for LM4980SD/NOPB
LM4980SD/NOPB CAD Models
LM4980SD/NOPB Part Data Attributes
|
LM4980SD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM4980SD/NOPB
National Semiconductor Corporation
Audio Amplifier, 2 Func, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |