-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48876-ND
|
DigiKey | IC REG MULTI CONFG ADJ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
62 In Stock |
|
$3.6908 / $6.7600 | Buy Now |
DISTI #
595-LM5001IDQ1
|
Mouser Electronics | Switching Voltage Regulators LM5001 SOIC Auto Device RoHS: Compliant | 480 |
|
$3.6900 / $6.7600 | Buy Now |
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 8SOIC | 30094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5001IDQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5001IDQ1
Texas Instruments
3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 6.55 TO 7.15 OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM5001IDQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5001IDQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5001MAX | 1.2A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM5001IDQ1 vs LM5001MAX |
LM5001D | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM5001IDQ1 vs LM5001D |
LM5001 | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM5001IDQ1 vs LM5001 |
LM5001IDRQ1 | 3.1-V to 75-V wide VIN, 1-A current mode non-synchronous switch mode regulator 8-SOIC -40 to 125 | Texas Instruments | LM5001IDQ1 vs LM5001IDRQ1 |