-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-6-V to -100-V 690-uA IQ ORing FET controller 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5051MA/NOPB-ND
|
DigiKey | IC OR CTRLR N+1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
515 In Stock |
|
$1.3639 / $2.8200 | Buy Now |
DISTI #
595-LM5051MA/NOPB
|
Mouser Electronics | Hot Swap Voltage Controllers Lo Side OR-ing FET Cntlr RoHS: Compliant | 5189 |
|
$1.3600 / $2.8200 | Buy Now |
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Ameya Holding Limited | IC OR CTRLR N+1 8SOIC | 66707 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 103 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | IC OR CTRLR N+1 8SOIC / OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC | 54470 |
|
$1.1310 / $1.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5051MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5051MA/NOPB
Texas Instruments
-6-V to -100-V 690-uA IQ ORing FET controller 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | -6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LM5051MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5051MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5051MAE | IC HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8, MOSFET Driver | Texas Instruments | LM5051MA/NOPB vs LM5051MAE |