-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5070MTC-50/NOPB-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6078 In Stock |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
926-5070MTC-50/NOPB
|
Mouser Electronics | Power Switch ICs - POE / LAN Combo Poe PD Device RoHS: Compliant | 295 |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
66990193
|
Verical | Power Over Ethernet PD Controller 1.8V 75V 13W 16-Pin TSSOP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2010 | Americas - 26 |
|
$1.9440 / $2.7680 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/A°/Integrated Power Over Ethernet PD Interface and PWM Controller | 68712 |
|
RFQ | |
|
Chip1Cloud | IC PD POE CONTROLLER 16TSSOP | 4550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5070MTC-50/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5070MTC-50/NOPB
Texas Instruments
Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 665 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5070MTC-50/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5070MTC-50/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5070MTCX-50/NOPB | Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125 | Texas Instruments | LM5070MTC-50/NOPB vs LM5070MTCX-50/NOPB |
LM5070MTCX-50 | 0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM5070MTC-50/NOPB vs LM5070MTCX-50 |
LM5070MTC-50 | 0.8A SWITCHING CONTROLLER, 665kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | LM5070MTC-50/NOPB vs LM5070MTC-50 |