-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3539
|
Newark | Driver, Mosfet, Half Bridge, Wson-8, Driver Configuration:Half Bridge, Peak Output Current:1A, Supply Voltage Min:8V, Supply Voltage Max:14V, Driver Case Style:Wson, No. Of Pins:8Pins, Input Delay:32Ns, Output Delay:32Ns, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5109BSD/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3200 / $1.7100 | Buy Now |
DISTI #
LM5109BSD/NOPBCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17838 In Stock |
|
$0.6198 / $1.6000 | Buy Now |
DISTI #
926-LM5109BSD/NOPB
|
Mouser Electronics | Gate Drivers Hi Vtg 1A Peak Half Bridge Gate Dvr RoHS: Compliant | 6916 |
|
$0.4750 / $1.2200 | Buy Now |
|
Ameya Holding Limited | LM5109BSD/NOPB 双 MOSFET 功率驱动器, 1A, 半桥、同步, 推挽式, 8针 LLP封装 | 629245 |
|
RFQ | |
DISTI #
3118823
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3944 / $1.8641 | Buy Now |
DISTI #
3118823RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1540 / $1.2377 | Buy Now |
DISTI #
3118823
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1540 / $1.7485 | Buy Now |
|
Win Source Electronics | IC GATE DRIVER HALF 1A 8WSON | 122359 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5109BSD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5109BSD/NOPB
Texas Instruments
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 1 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.9 mA | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.056 µs | |
Turn-on Time | 0.056 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LM5109BSD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5109BSD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5109BSDX | IC 1 A HALF BRDG BASED MOSFET DRIVER, DSO8, 4 X 4 MM, LLP-8, MOSFET Driver | National Semiconductor Corporation | LM5109BSD/NOPB vs LM5109BSDX |
LM5109BSDX | 1A HALF BRDG BASED MOSFET DRIVER, DSO8, 4 X 4 MM, LLP-8 | Texas Instruments | LM5109BSD/NOPB vs LM5109BSDX |
LM5109BSD | 1A HALF BRDG BASED MOSFET DRIVER, DSO8, 4 X 4 MM, LLP-8 | Texas Instruments | LM5109BSD/NOPB vs LM5109BSD |
LM5109BSDX/NOPB | 1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-WSON -40 to 125 | Texas Instruments | LM5109BSD/NOPB vs LM5109BSDX/NOPB |