-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5111-2MY/NOPBCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.4311 / $2.9600 | Buy Now |
DISTI #
926-LM5111-2MY/NOPB
|
Mouser Electronics | Gate Drivers 5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP RoHS: Compliant | 0 |
|
$1.3600 / $2.5800 | Order Now |
|
Bristol Electronics | 2725 |
|
RFQ | ||
|
Quest Components | 2180 |
|
$3.0000 / $6.0000 | Buy Now | |
|
Ameya Holding Limited | IC MOSFET DRIVER DUAL 5A 8MSOP | 163767 |
|
RFQ | |
|
Chip1Cloud | IC MOSFET DRIVER DUAL 5A 8MSOP | 10200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$2.2500 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5111-2MY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5111-2MY/NOPB
Texas Instruments
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-HVSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 3 mm |