-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 7-A/3-A single channel gate driver with 4-V UVLO and dedicated input ground 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51310-1-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6388 / $1.5100 | Buy Now |
DISTI #
926-LM5112Q1SDX/NOPB
|
Mouser Electronics | Gate Drivers Automotive 7-A/3-A single channel gate driver with 4-V UVLO and dedicated input ground 6-WSON -40 to 125 RoHS: Compliant | 2760 |
|
$0.6380 / $1.5000 | Buy Now |
|
Ameya Holding Limited | MOSFET GATE DVR TINY 7A 6LLP | 101336 |
|
RFQ | |
|
Chip1Cloud | IC GATE DRVR LOW-SIDE 6WSON | 36000 |
|
RFQ | |
|
Win Source Electronics | IC GATE DRVR LOW-SIDE 6WSON | 51320 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5112Q1SDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5112Q1SDX/NOPB
Texas Instruments
Automotive 7-A/3-A single channel gate driver with 4-V UVLO and dedicated input ground 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 14 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |