Part Details for LM5116MH by National Semiconductor Corporation
Overview of LM5116MH by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM5116MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, 20 Pin, Plastic, TSSOP | 10 |
|
$6.1292 / $8.3580 | Buy Now |
|
Rochester Electronics | LM5116 6-100V Wide Vin, Current Mode Synchronous Buck Controller RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 110 |
|
$4.7900 / $5.6400 | Buy Now |
|
ComSIT USA | WIDE RANGE SYNCHRONOUS BUCK CONTROLLER Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, PDSO20 RoHS: Not Compliant | Europe - 13 |
|
RFQ | |
|
NexGen Digital | 11 |
|
RFQ |
Part Details for LM5116MH
LM5116MH CAD Models
LM5116MH Part Data Attributes:
|
LM5116MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM5116MH
National Semiconductor Corporation
IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 100 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 590 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM5116MH
This table gives cross-reference parts and alternative options found for LM5116MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5116MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5116MH | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MH |
LM5116MHX/NOPB | 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MHX/NOPB |
LM5116MHX/NOPB | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MH vs LM5116MHX/NOPB |
LM5116MH/NOPB | IC SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MH vs LM5116MH/NOPB |
LM5116MH/NOPB | SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MH/NOPB |
LM5116MHX/NOPB | IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MH vs LM5116MHX/NOPB |
LM5116MHX | 2A SWITCHING CONTROLLER, 590kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | Rochester Electronics LLC | LM5116MH vs LM5116MHX |
LM5116MHX | IC 2 A SWITCHING CONTROLLER, 590 kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM5116MH vs LM5116MHX |
LM5116MHX | 6-100V Wide Vin, Current Mode Synchronous Buck Controller 20-HTSSOP -40 to 150 | Texas Instruments | LM5116MH vs LM5116MHX |