-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42408-1-ND
|
DigiKey | IC REG BCK FLYBACK ADJ 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4510 In Stock |
|
$2.7872 / $5.0200 | Buy Now |
DISTI #
595-LM5160QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125 RoHS: Compliant | 1393 |
|
$2.8200 / $5.5800 | Buy Now |
|
Ameya Holding Limited | IC REG BCK FLYBCK ISO ADJ 12WSON | 9591 |
|
RFQ | |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2500 |
|
$1.4200 / $1.7200 | Buy Now |
|
Win Source Electronics | Wide Input 65V 1.5A Synchronous Buck / Fly-Buck Converter | 116243 |
|
$1.6020 / $2.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5160QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5160QPWPRQ1
Texas Instruments
Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 60 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5160QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5160QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5160QPWPTQ1 | Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125 | Texas Instruments | LM5160QPWPRQ1 vs LM5160QPWPTQ1 |
LM5160QPWPQ1 | Wide Input 65V, 2A Synchronous Buck / Fly-Buck™ Converter 14-HTSSOP -40 to 125 | Texas Instruments | LM5160QPWPRQ1 vs LM5160QPWPQ1 |