Part Details for LM536003QDSXRQ1 by Texas Instruments
Overview of LM536003QDSXRQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM536003QDSXRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM536003QDSXRQ1-ND
|
DigiKey | IC REG BUCK 3.3V 650MA 10WSON Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4569 | Buy Now |
DISTI #
595-LM536003QDSXRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 RoHS: Compliant | 0 |
|
$2.4600 / $4.9000 | Order Now |
|
Ameya Holding Limited | 6494 |
|
RFQ | ||
|
Chips Pulse Industry Limited | WSON-10(3x3) DC-DC Converters RoHS Purchase Online, Ship Immediately | 12 |
|
$4.4332 / $5.9919 | Buy Now |
|
LCSC | Step-down type Fixed 3.8V36V 3.3V 650mA WSON-10-EP(3x3) DC-DC Converters ROHS | 10 |
|
$4.9258 / $6.6577 | Buy Now |
|
Win Source Electronics | IC REG BUCK 3.3V 650MA 10WSON / Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 650mA 10-WFDFN Exposed Pad | 111111 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for LM536003QDSXRQ1
LM536003QDSXRQ1 CAD Models
LM536003QDSXRQ1 Part Data Attributes
|
LM536003QDSXRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536003QDSXRQ1
Texas Instruments
Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 9.9 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LM536003QDSXRQ1
This table gives cross-reference parts and alternative options found for LM536003QDSXRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536003QDSXRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM536003QDSXTQ1 | Automotive 3.5-V to 36-V, 650-mA synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LM536003QDSXRQ1 vs LM536003QDSXTQ1 |