Part Details for LM53600MAEVM by Texas Instruments
Overview of LM53600MAEVM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53600MAEVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46731-ND
|
DigiKey | EVALUATION MODULE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$58.8000 | Buy Now |
DISTI #
595-LM53600MAEVM
|
Mouser Electronics | Power Management IC Development Tools LM53600MAEVM RoHS: Not Compliant | 3 |
|
$65.1600 / $65.1700 | Buy Now |
DISTI #
V99:2348_14245792
|
Arrow Electronics | LM53600-Q1 DC to DC Converter and Switching Regulator Chip 3.6VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1623 | Americas - 3 |
|
$12.2000 | Buy Now |
|
Ameya Holding Limited | 10 |
|
RFQ |
Part Details for LM53600MAEVM
LM53600MAEVM CAD Models
LM53600MAEVM Part Data Attributes:
|
LM53600MAEVM
Texas Instruments
Buy Now
|
Compare Parts:
LM53600MAEVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |