Part Details for LM536353QRNLRQ1 by Texas Instruments
Overview of LM536353QRNLRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM536353QRNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM536353QRNLRQ1-ND
|
DigiKey | IC REG BUCK 3.3V 3.5A 22VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9915 | Buy Now |
DISTI #
595-LM536353QRNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Ameya Holding Limited | 19235 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK 3.5A 22VQFN / Buck Switching Regulator IC Positive 1 Output 3.5A 22-VFQFN | 20000 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for LM536353QRNLRQ1
LM536353QRNLRQ1 CAD Models
LM536353QRNLRQ1 Part Data Attributes:
|
LM536353QRNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM536353QRNLRQ1
Texas Instruments
3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-15 | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-XQCC-N22 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM536353QRNLRQ1
This table gives cross-reference parts and alternative options found for LM536353QRNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM536353QRNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3971IMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LM536353QRNLRQ1 vs LT3971IMSE-3.3#PBF |
LT3971IMSE-3.3#TRPBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LM536353QRNLRQ1 vs LT3971IMSE-3.3#TRPBF |
LT3971EMSE-3.3#PBF | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | Analog Devices Inc | LM536353QRNLRQ1 vs LT3971EMSE-3.3#PBF |
MAX16974AUE/V+T | High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM536353QRNLRQ1 vs MAX16974AUE/V+T |
MAX16974AUE/V+ | High-Voltage, 2.2MHz, 2A Automotive Step-Down Converter with Low Operating Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM536353QRNLRQ1 vs MAX16974AUE/V+ |
TPS65257RHAR | 4.5v to 16v input, 3A/2A/2A output Synchronous triple buck converter with USB switch 40-VQFN -40 to 85 | Texas Instruments | LM536353QRNLRQ1 vs TPS65257RHAR |
LM61435AANQRJRRQ1 | Automotive 3-V to 36-V, 3.5-A synchronous step-down converter 14-VQFN-HR -40 to 150 | Texas Instruments | LM536353QRNLRQ1 vs LM61435AANQRJRRQ1 |
LMQ66430R5RXBR | 36-V, 3-A low-EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 125 | Texas Instruments | LM536353QRNLRQ1 vs LMQ66430R5RXBR |