-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3572
|
Newark | Dc/Dc Conv, Aec-Q100, 500Khz, Htssop-16, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:75V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current:1.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5575MHX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4800 / $5.8000 | Buy Now |
DISTI #
LM5575MHX/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2953 In Stock |
|
$2.6651 / $5.3100 | Buy Now |
DISTI #
926-LM5575MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 75V 1.5A SD Switching Reg RoHS: Compliant | 13932 |
|
$2.6100 / $5.2700 | Buy Now |
|
Bristol Electronics | 306 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.5A, 500KHZ SWITCHING FREQ-MAX, PDSO16 | 187 |
|
$3.6908 / $5.9850 | Buy Now |
DISTI #
LM5575MHX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 6÷75VDC, Uout: 1.225÷75VDC, 1.5A Min Qty: 1 | 1884 |
|
$3.5400 / $5.2000 | Buy Now |
|
Ameya Holding Limited | 6 V - 75 Vin 1.5 A 1.225 V - 70 Vo Step Down Voltage Regulator - HTSSOP-16 | 32500 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-LM5575MHX/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3769 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM5575MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5575MHX/NOPB
Texas Instruments
6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 1.225V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 70 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM5575MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5575MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM5575MHX | SIMPLE SWITCHER® 6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM5575MHX/NOPB vs LM5575MHX |
LM5575MH | IC 1.5 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5575MHX/NOPB vs LM5575MH |
LM5575MHX | IC 1.5 A SWITCHING REGULATOR, 545 kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16, Switching Regulator or Controller | National Semiconductor Corporation | LM5575MHX/NOPB vs LM5575MHX |
LM5575MH/NOPB | 6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM5575MHX/NOPB vs LM5575MH/NOPB |
LM5575MH | 6V to 75V, 1.5A Wide Vin Step-Down Regulator 16-HTSSOP -40 to 125 | Texas Instruments | LM5575MHX/NOPB vs LM5575MH |