Part Details for LM5Z6V2T1G by LRC Leshan Radio Co Ltd
Overview of LM5Z6V2T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for LM5Z6V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM5Z6V2T1G
|
Avnet Asia | Diode Zener Single 6.2V 200mW 2-Pin SOD-523 T/R (Alt: LM5Z6V2T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 42000 |
|
$0.0292 / $0.0326 | Buy Now |
Part Details for LM5Z6V2T1G
LM5Z6V2T1G CAD Models
LM5Z6V2T1G Part Data Attributes
|
LM5Z6V2T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM5Z6V2T1G
LRC Leshan Radio Co Ltd
Zener Diode, 6.2V V(Z), 6.4%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 5 mA |