Part Details for LM6118N by National Semiconductor Corporation
Overview of LM6118N by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM6118N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 395 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for LM6118N
LM6118N CAD Models
LM6118N Part Data Attributes
|
LM6118N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM6118N
National Semiconductor Corporation
IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.95 µA | |
Bias Current-Max (IIB) @25C | 0.35 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 17000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
Alternate Parts for LM6118N
This table gives cross-reference parts and alternative options found for LM6118N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM6118N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6361N | OP-AMP, 22000uV OFFSET-MAX, 50MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LM6118N vs LM6361N |
HA7-5222-9 | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | LM6118N vs HA7-5222-9 |
LM6361J | IC OP-AMP, 22000 uV OFFSET-MAX, 50 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6118N vs LM6361J |
5962-9156501MPA | DUAL OP-AMP, 2500uV OFFSET-MAX, 17MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6118N vs 5962-9156501MPA |
LM6161J-QMLV | OP-AMP, 10000uV OFFSET-MAX, 50MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6118N vs LM6161J-QMLV |
LT1191MJ8 | IC OP-AMP, 8000 uV OFFSET-MAX, 90 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Linear Technology | LM6118N vs LT1191MJ8 |
LM6218AJ | IC DUAL OP-AMP, 2500 uV OFFSET-MAX, 17 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM6118N vs LM6218AJ |
HA7-5222-9 | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,CERAMIC | Intersil Corporation | LM6118N vs HA7-5222-9 |
5962-8962101VPA | OP-AMP, 10000uV OFFSET-MAX, 40MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM6118N vs 5962-8962101VPA |
5962-9163402MPA | DUAL OP-AMP, 1500uV OFFSET-MAX, 88MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | LM6118N vs 5962-9163402MPA |